SKF PHC 08B-2 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$4.37

(exc. GST)

$4.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.37

*price indicative

RS Stock No.:
267-9657
Mfr. Part No.:
PHC 08B-2C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

08B-2

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

12.7mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

8.51mm

COO (Country of Origin):
CN

SKF Roller Chain Link, 08B-2 Chain Type, Connecting Link Mechanical Type - PHC 08B-2C/L


This roller chain link is a robust connecting link designed specifically for 08B-2 roller chains, built in accordance with the BS chain standard. Constructed from Durable carbon steel, it serves as an essential component in power transmission systems, effectively connecting the two ends of a chain with high strength and reliability. The versatility of this connecting link allows for easy disassembly and replacement, ensuring minimal downtime.

Features & Benefits


• Strong link ensures dependable performance in demanding applications
• Easy to disassemble and replace for efficient maintenance
• Offers better wear resistance compared to traditional ANSI links
• Comes in simplex, duplex, and triplex styles for varied usage
• Maintains similar fatigue strength as other links in the chain
• Designed to comply with European standards for improved compatibility

Applications


• Used to link roller chains in machinery for power transmission
• Ideal for requiring reliable mechanical connections
• Employed in areas where frequent maintenance and replacements occur
• Suitable for heavy-duty setups in industrial environments

What materials are used in the construction of this component?


This component is MADE of high-quality carbon steel, which enhances its durability and strength, making it suitable for various demanding environments.

How do the mechanical link types compare in terms of strength?


The riveted mechanical link type offers a strong connection that matches the fatigue strength of the other links in the 08B-2 roller chain. This ensures consistent performance throughout operation.

Are there specific industries where this connecting link is predominantly used?


This connecting link is commonly utilised in the mechanical and electrical industries, particularly in applications that involve power transmission, such as conveyor systems and heavy machinery.

What makes this product easier to maintain than standard connections?


Its design allows for straightforward disassembly and replacement, which can significantly reduce maintenance time and facilitate quick repairs in the operational environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy