SKF PHC Roller Connecting Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 267-9725
- Mfr. Part No.:
- PHC 12B-1SS-C/L
- Brand:
- SKF
Subtotal (1 unit)*
$9.66
(exc. GST)
$10.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.66 |
*price indicative
- RS Stock No.:
- 267-9725
- Mfr. Part No.:
- PHC 12B-1SS-C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Pitch | 19.05mm | |
| Series | PHC | |
| Width Between Roller Link Plates | 11.68mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Pitch 19.05mm | ||
Series PHC | ||
Width Between Roller Link Plates 11.68mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 19.05mm Pitch, 12.07mm Roller Diameter - PHC 12B-1SS-C/L
This roller chain link is a stainless steel connecting component designed to restore or extend transmission chains in industrial systems. It functions as a pin-type link within conveyor, drive and power-transfer assemblies and conforms to British standards for use in regulated engineering environments.
Features and Benefits:
• Corrosion-resistant stainless material ensures prolonged service life
• Transmission pin configuration enables straightforward installation
• Roller contact profile reduces noise and improves continuity
• BS-approved construction supports conformity with industry practices
• Series-compatible design permits simple in-line replacement
• Transmission pin configuration enables straightforward installation
• Roller contact profile reduces noise and improves continuity
• BS-approved construction supports conformity with industry practices
• Series-compatible design permits simple in-line replacement
Applications
• Suitable for automated conveyor drives in manufacturing plants
• Ideal for maintenance of power-transmission systems in automation
• Used with sprockets in mechanical handling equipment
• Can be used for component replacement in electrical motor drives
• Ideal for maintenance of power-transmission systems in automation
• Used with sprockets in mechanical handling equipment
• Can be used for component replacement in electrical motor drives
What maintenance considerations apply to this link in corrosive atmospheres?
Regular inspection of mating surfaces and periodic lubrication will preserve contact integrity
stainless construction reduces corrosion rates but does not eliminate the need for preventive maintenance.
How does the pin-type configuration affect installation in existing chains?
The pin-based joining method allows the link to be fitted without disassembling long chain runs, enabling sectional repairs and minimal downtime.
What should be checked when selecting a replacement link for an operational chain?
Verify compatibility of pitch, roller diameter and plate spacing with the existing chain geometry to ensure correct meshing and load distribution.
How does material choice influence performance under cyclic loading?
Stainless steel offers good fatigue resistance in many conditions
matching material properties to the application's load cycles helps maintain fatigue life.
Related links
- SKF PHC 12B-3 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC Offset Link Stainless Steel Roller Chain Link
- SKF PHC Connecting Link Stainless Steel Roller Chain Link
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 12B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Carbon Steel Roller Chain Link
