- RS Stock No.:
- 267-9661
- Mfr. Part No.:
- PHC 08B-2SS-O/L
- Brand:
- SKF
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.44
(exc. GST)
$18.08
(inc. GST)
Units | Per unit |
1 + | $16.44 |
- RS Stock No.:
- 267-9661
- Mfr. Part No.:
- PHC 08B-2SS-O/L
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Better wear resistance than ANSI, due to larger pin diameter
Available as simplex and duplex
Easy to disassemble and replace
Better wear resistance than ANSI, due to larger pin diameter
Available as simplex and duplex
Specifications
Attribute | Value |
---|---|
Chain Type | 40B |
Mechanical Link Type | Offset Link |
Material | Stainless Steel |
Chain Series | PHC |
Chain Standard | BS |
Related links
- SKF 08B Simplex Roller Chain PHC, BS
- SKF PHC BS 12B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 100-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 40B-2 Offset Link Carbon Steel Roller Chain Link
- Witra 10B-1 Offset Link Steel Roller Chain Link
- SKF PHC BS 32B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 50-2 Offset Link Carbon Steel Roller Chain Link
- Sedis DELTA 24B-1 Offset Link Steel Roller Chain Link