SKF PHC Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9648
- Mfr. Part No.:
- PHC 08B-1DR-O/L
- Brand:
- SKF
Subtotal (1 unit)*
$6.95
(exc. GST)
$7.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.95 |
*price indicative
- RS Stock No.:
- 267-9648
- Mfr. Part No.:
- PHC 08B-1DR-O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 12.7mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 8.51mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 12.7mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 8.51mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex offset chain link is used when an odd number of pitch is required in a chain. Dacrotized coating is the best anti-corrosion treatment for carbon steel chain, next to the use of stainless steel chain.
Provide a strong link
Easy to disassemble and replace
Dacrotized coating
Better wear resistance than ANSI connecting link
Available as simplex and duplex
- RS Stock No. 2679732
- Mfr. Part No. PHC 12B-2SLR-O/L
Each
$43.74
- RS Stock No. 2679684
- Mfr. Part No. PHC 10B-1DR-O/L
Each
$10.82
- RS Stock No. 2679666
- Mfr. Part No. PHC 08B-3O/L
Each
$15.15
- RS Stock No. 2689764
- Mfr. Part No. PHC 40H-1O/L
Each
$5.02
Related links
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC Offset Link Stainless Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Stainless Steel Roller Chain Link
- SKF PHC 50-2 Offset Link Carbon Steel Roller Chain Link












