- RS Stock No.:
- 268-9785
- Mfr. Part No.:
- PHC 50H-1O/L
- Brand:
- SKF
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5.01
(exc. GST)
$5.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.01 |
- RS Stock No.:
- 268-9785
- Mfr. Part No.:
- PHC 50H-1O/L
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Extra-strong simplex offset chain link is used when an odd number of pitch is required in a chain. This offset link is well suited for application where shock load is high, operating speed is low, or there is other severe operating condition.
Provide a very strong link
Can accommodate high shock load
Easy to disassemble and replace
Available as simplex and duplex
Can accommodate high shock load
Easy to disassemble and replace
Available as simplex and duplex
Specifications
Attribute | Value |
---|---|
Chain Type | 50H-1 |
Mechanical Link Type | Offset Link |
Material | Carbon Steel |
Chain Series | PHC |
Chain Standard | ANSI |
Related links
- SKF PHC ANSI 50H-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 40-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 41-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 60H-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 40H-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 140-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 60-1 Offset Link Carbon Steel Roller Chain Link