SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9650
- Mfr. Part No.:
- PHC 08B-1O/L
- Brand:
- SKF
Subtotal (1 unit)*
$4.29
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.29 |
*price indicative
- RS Stock No.:
- 267-9650
- Mfr. Part No.:
- PHC 08B-1O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 08B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 12.7mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 8.51mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 08B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 12.7mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 8.51mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, BS Chain Standard, Carbon Steel - PHC 08B-1O/L
This carbon steel roller chain link by SKF is designed to meet BS standards. Providing a strong link, this roller chain link offers better wear resistance compared to ANSI connecting links. Easy to disassemble and replace, it is available in simplex and duplex variations, making it a versatile component for power transmission systems.
Features & Benefits
• Strong link for reliable performance
• Easy disassembly and replacement for maintenance convenience
• Superior wear resistance compared to ANSI connecting links
Applications
• Suitable for use in power transmission systems
• Ideal for applications requiring an odd number of pitches in a chain
Can it provide reliable performance in power transmission systems?
Yes, it offers a strong link for efficient power transmission.
Will it be easy to maintain and replace?
Yes, its easy disassembly and replacement features make maintenance simple.
Is it resistant to wear?
Yes, it offers better wear resistance compared to other connecting links.
Related links
- SKF PHC 08B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 41-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 35-1 Offset Link Carbon Steel Roller Chain Link
