SKF PHC 08B-2 Offset Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$8.42

(exc. GST)

$9.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.42

*price indicative

RS Stock No.:
267-9659
Mfr. Part No.:
PHC 08B-2O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

08B-2

Mechanical Link Type

Offset Link

Material

Carbon Steel

Pitch

12.7mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

8.51mm

COO (Country of Origin):
CN

SKF Roller Chain Link, 08B-2 Chain Type, Offset Link Mechanical Link Type - PHC 08B-2O/L


This roller chain link is a vital component within power transmission systems, designed to uphold European standards (EN). Specifically an offset link, it follows the 08B-2 chain type standard and is manufactured from high-quality carbon steel. Its robust construction caters efficiently to mechanical link applications and complies with the BS chain standard, ensuring reliability in various operations.

Features & Benefits


• Provides a strong link for enhanced durability

• Easy to disassemble, facilitating simple replacements

• Superior wear resistance compared to ANSI connecting links

• Available in simplex, duplex, and triplex configurations

• Specifically designed for odd-number pitch requirements

• Compatible with the PHC chain series for versatile applications

Applications


• Utilised in heavy-duty machinery for efficient power transmission

• Employed in energy systems requiring reliable chain performance

• Integrated within automation systems to optimise mechanical efficiency

• Used in conveyor systems needing robust, flexible links

What are the advantages of using this type of chain link in mechanical systems?


The offset design allows for smoother operation in arrangements where odd-number pitches are required, improving the system's overall efficiency and reliability.

How does the material composition impact the link's performance?


The carbon steel construction enhances the link's strength and durability, providing better performance under high-stress conditions compared to alternative materials.

Are there specific environments where this roller chain link performs optimally?


This link is effective in various mechanical settings, particularly in applications exposed to heavy loads and continuous movement, where durability is paramount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy