SKF PHC 20B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9774
- Mfr. Part No.:
- PHC 20B-1C/L
- Brand:
- SKF
Subtotal (1 unit)*
$15.32
(exc. GST)
$16.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.32 |
*price indicative
- RS Stock No.:
- 267-9774
- Mfr. Part No.:
- PHC 20B-1C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 20B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 31.75mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 20B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 31.75mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 19.05mm | ||
- COO (Country of Origin):
- CN
SKF Roller Chain Link, Connecting Type Link, Carbon Steel - PHC 20B-1C/L
This roller chain link is suitable for demanding applications in various industrial environments. It ensures a dependable connection for chains, particularly valued in automation and mechanical systems, contributing to smooth operational performance in machinery.
Features & Benefits
• Made from carbon steel for increased durability
• Simplifies the assembly and removal of chains
• Designed for use in mechanical linkages within machines
• Offers a secure connection that reduces slippage
Applications
• Utilised with industrial roller chains in mechanical operations
• Applicable in automation systems for seamless functionality
• Employed in assembly lines needing dependable connecting links
• Used in machinery where secure chain connections are essential
Can this link be used with other chain types?
Yes, it is compatible with various 20B-1 series chains, ensuring versatility in applications.
How do I install the chain link properly?
Ensure proper alignment of the link and secure it firmly, adhering to standard chain assembly procedures.
What load capacity can this link handle?
It is suited for heavy-duty use, but specific load capacities should be referenced based on your application requirements.
Related links
- SKF PHC 20B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 04B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Connecting Link Carbon Steel Roller Chain Link
