SKF PHC 04B-1 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9617
- Mfr. Part No.:
- PHC 04B-1O/L
- Brand:
- SKF
Subtotal (1 unit)*
$3.76
(exc. GST)
$4.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.76 |
*price indicative
- RS Stock No.:
- 267-9617
- Mfr. Part No.:
- PHC 04B-1O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 04B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 6mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 04B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 6mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, Carbon Steel, 04B-1 - PHC 04B-1O/L
This roller chain link is an important element in power transmission systems, providing reliable performance in machinery and industrial applications. It is specifically crafted as a simplex offset chain link to comply with European and British standards, effectively connecting chains and enhancing overall efficiency. Made from carbon steel, it offers strength, making it suitable for challenging mechanical environments.
Features & Benefits
• Provides a robust connection that improves durability
• Facilitates easier disassembly and replacement during maintenance
• Exhibits enhanced wear resistance compared to ANSI connecting links
• Available in simplex and duplex configurations to meet diverse needs
• Designed to satisfy the specific wear requirements of mechanical systems
Applications
• Utilised with automated machinery requiring strong chain connections
• Employed in needing odd-numbered pitches in chains
• Suitable for systems where high-strength chain links are essential
• Ideal for industrial power transmission
• Compatible with various mechanical link assemblies in equipment
How can the offset design benefit my machinery?
The offset design allows for flexibility in chain length, accommodating odd-numbered pitches, which can be crucial for specific machinery configurations.
What kind of maintenance is required for this link?
Regular inspections for wear and tear are advisable, along with lubrication to improve performance and longevity.
Is this suitable for high-speed applications?
Yes, its robust carbon steel construction ensures reliability in high-speed environments, minimising the risk of chain failure.
Can it be used in outdoor conditions?
While the material is durable, protection may be necessary to prevent corrosion from prolonged exposure to harsh weather.
Related links
- SKF PHC 04B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Offset Link Carbon Steel Roller Chain Link
