SKF PHC 50-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$3.06

(exc. GST)

$3.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.06

*price indicative

RS Stock No.:
268-9771
Mfr. Part No.:
PHC 50-1C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

50-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

PHC

Pitch

15.88mm

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

10.16mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, ANSI Chain Standard, Carbon Steel - PHC 50-1C/L


This roller chain link adheres to the ANSI chain standard, offering durability and high-quality performance. Used in power transmission systems, this connecting link provides a strong and reliable connection for chains.

Features & Benefits


• Constructed from carbon steel for robust performance

• Easy to disassemble and replace, ensuring minimal maintenance costs

• Available as simplex, duplex, and triplex for versatile applications

Applications


• Ideal for connecting the two ends of a chain in power transmission systems

• Suitable for industrial use in various industries

Can it be easily replaced?


Yes, it is designed for easy disassembly and replacement.

Will it provide a strong link in the chain?


Yes, it offers a robust connection for seamless operation.

Is it suitable for industrial applications?


Yes, it is commonly used in automation, electronics, and mechanical industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy