SKF PHC 16B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9752
- Mfr. Part No.:
- PHC 16B-1C/L
- Brand:
- SKF
Subtotal (1 unit)*
$10.61
(exc. GST)
$11.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.61 |
*price indicative
- RS Stock No.:
- 267-9752
- Mfr. Part No.:
- PHC 16B-1C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 16B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 25.4mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 16B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 25.4mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, BS Chain Standard, Carbon Steel - PHC 16B-1C/L
This roller chain link by SKF adheres to the BS standard. It is a crucial component in power transmission systems, providing robust and quality chain drives that prolong mean time between failures and reduce maintenance costs.
Features & Benefits
• Provides a strong link for connecting chains together
• Easy to disassemble and replace, offering convenience and ease of use
• Offers better wear resistance compared to ANSI connecting links
• Available in simplex, duplex, and triplex configurations for versatility
• Riveted type provides a very strong link and high fatigue strength
Applications
• Ideal for use in power transmission systems
• Suitable for applications requiring reliable and durable chain drives
• Used in various industries such as automation, electronics, and mechanical sectors
Can it be easily replaced?
It is designed for easy disassembly and replacement, ensuring convenience for maintenance tasks.
Will it provide a strong connection?
The roller chain link offers a robust link to connect chains together securely.
Is it suitable for high-traffic applications?
Yes, it is ideal for high-traffic applications due to its wear resistance and durability.
Related links
- SKF PHC 16B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
