INA NK9/12-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- RS Stock No.:
- 260-0611
- Mfr. Part No.:
- NK9/12-TV-XL
- Brand:
- INA
Subtotal (1 pack of 5 units)*
$160.37
(exc. GST)
$176.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $32.074 | $160.37 |
*price indicative
- RS Stock No.:
- 260-0611
- Mfr. Part No.:
- NK9/12-TV-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Standards/Approvals | No | |
| Static Load Rating | 5kN | |
| End Type | Open | |
| Dynamic Load Rating | 5.1kN | |
| Outside Diameter | 16mm | |
| Series | NK | |
| Maximum Speed - Oil | 28000rpm | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Standards/Approvals No | ||
Static Load Rating 5kN | ||
End Type Open | ||
Dynamic Load Rating 5.1kN | ||
Outside Diameter 16mm | ||
Series NK | ||
Maximum Speed - Oil 28000rpm | ||
Limiting Speed 31000rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The INA needle roller has under roller diameter 9 mm and outside diameter of 16 mm.
Basic dynamic load rating, radial 5100 N
Basic static load rating, radial 5000 N
Fatigue load limit, radial 860 N
Related links
- INA NK9/16-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- INA NK6/12-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD
- INA NK10/12-TV-XL 10 mm ID Roller Bearing Needle, 17 mm OD
- INA NK8/12-TV-XL 8 mm ID Roller Bearing Needle, 15 mm OD
- INA NK5/12-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD
- INA NK6/10-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD
- INA NKI9/12-XL 9 mm ID Roller Bearing Needle, 19 mm OD
- INA NK8/16-TV-XL 8 mm ID Roller Bearing Needle, 15 mm OD
