INA NK6/12-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD

Subtotal (1 pack of 10 units)*

$337.68

(exc. GST)

$371.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +$33.768$337.68

*price indicative

RS Stock No.:
260-0607
Mfr. Part No.:
NK6/12-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

6mm

Race Width

12mm

Bore Type

Parallel

Cage Material

Plastic

Dynamic Load Rating

3.8kN

Standards/Approvals

No

Series

NK

End Type

Open

Limiting Speed

36500rpm

Static Load Rating

3.15kN

Outside Diameter

12mm

Bearing Type

Needle

COO (Country of Origin):
SK

Schaeffler Needle Roller Bearing, 6mm Inside Diameter, 12mm Outside Diameter - NK6/12-TV-XL


This needle roller bearing is designed to provide compact and efficient motion solutions in various mechanical applications. With an inside diameter of 6mm and an outside diameter of 12mm, it is particularly well-suited for scenarios requiring high load capacities in a limited space. The bearing features a plastic cage and is capable of handling dynamic loads of up to 3.8N, making it an essential component in industrial machinery.

Features & Benefits


• High static load rating of 3.15N ensures reliability under heavy loads

• Plastic cage reduces weight while ensuring durability and performance

• Compact design ideal for small diameter usage

• High load needle capabilities support demanding mechanical systems

Applications


• Used in machinery that requires precise movement and minimal space

• Utilised in automotive for enhanced performance

• Suitable for automation systems with compact design requirements

• Effective in electronic devices needing robust motion solutions

What is the benefit of the plastic cage in the design?


The plastic cage contributes to a lower weight, which enhances the efficiency of the bearing while maintaining its durability in various operational contexts. This lightweight design offers improved load distribution and reduced friction.

How does the temperature range affect application suitability?


The broad temperature range from -30°C to 120°C allows the bearing to perform reliably in both extreme cold and heat, making it suitable for varied industrial environments and machinery applications without the risk of damage.

What should I consider regarding speed ratings when using this bearing?


The limiting speed of 36.5r/min should be considered to avoid operational failures; exceeding this speed can lead to premature wear or failure of the bearing in high-speed applications.

What distinguishes this bearing from conventional roller bearings?


The needle roller design allows for a greater load capacity while conserving space, making it particularly advantageous in applications where space constraints are a key consideration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy