INA NKI9/12-XL 9 mm ID Roller Bearing Needle, 19 mm OD

Subtotal (1 unit)*

$45.63

(exc. GST)

$50.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.63

*price indicative

RS Stock No.:
260-0625
Mfr. Part No.:
NKI9/12-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

9mm

Race Width

12mm

Bore Type

Parallel

Static Load Rating

7100N

Outside Diameter

19mm

Dynamic Load Rating

7200N

Limiting Speed

26500rpm

Standards/Approvals

No

Series

NKI

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA needle roller bearings NKI has bore diameter of 9 mm and width of 12 mm.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy