INA NK5/12-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD

Subtotal (1 pack of 10 units)*

$341.59

(exc. GST)

$375.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +$34.159$341.59

*price indicative

RS Stock No.:
260-0605
Mfr. Part No.:
NK5/12-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

5mm

Race Width

12mm

Bore Type

Parallel

Cage Material

Plastic

Series

NK

Standards/Approvals

No

End Type

Open

Outside Diameter

10mm

Static Load Rating

2.65kN

Dynamic Load Rating

3.4kN

Limiting Speed

39000rpm

Bearing Type

Needle

COO (Country of Origin):
SK
The INA needle roller has under roller diameter 5 mm and outside diameter of 10 mm.

Basic dynamic load rating, radial 3400 N

Basic static load rating, radial 2650 N

Fatigue load limit, radial 440 N

Weight 3.58 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy