IKO Nippon Thompson TLA1612Z 16 mm ID Roller Bearing Needle, 22 mm OD

Get a bulk buy discount

Add 12 more to save $2.64

View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.42

(exc. GST)

$18.06

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 26 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 10$8.21$16.42-
12 - 48$7.99$15.98$2.64
50 +$7.66$15.32$27.50

*price indicative

RS Stock No.:
198-9443
Mfr. Part No.:
TLA1612Z
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

16mm

Race Width

12mm

Bore Type

Parallel

Outside Diameter

22mm

Static Load Rating

10.2kN

Maximum Speed - Grease

15000rpm

Maximum Speed - Oil

25000rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

7.67kN

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP

Drawn Cup Needle Roller Bearing


Small radial section height makes this bearing type invaluable in appliactions where space is at a premium

Stands very high loads

Efficient at high speeds

Large grease reservoir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy