INA NK6/10-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD

Subtotal (1 pack of 10 units)*

$337.99

(exc. GST)

$371.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$33.799$337.99

*price indicative

RS Stock No.:
260-0606
Mfr. Part No.:
NK6/10-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

6mm

Race Width

10mm

Bore Type

Parallel

Cage Material

Plastic

Static Load Rating

2280N

Outside Diameter

12mm

Dynamic Load Rating

2950N

End Type

Open

Standards/Approvals

No

Series

NK

Limiting Speed

36500rpm

Bearing Type

Needle

COO (Country of Origin):
SK

Schaeffler Roller Bearing, 6mm Inside Diameter, 12mm Outside Diameter - NK6/10-TV-XL


This roller bearing is a needle roller type designed for high-performance applications. With an inside diameter of 6mm and an outside diameter of 12mm, it is engineered to deliver exceptional load capacity and reliability. This lightweight roller bearing features a plastic cage and supports efficient operation in various mechanical systems.

Features & Benefits


• High static load rating of 2280N enhances durability

• Dynamic load rating of 2950N ensures reliable performance

• Limiting speed of 36500 rpm for high-speed requirements

• Fatigue limit load of 360N extends service life

• Minimal roller diameter improves operational efficiency

Applications


• Used for automation and robotic systems for precise movements

• Ideal for electrical and electronic devices for smooth operation

• Recommended for mechanical assemblies requiring compact solutions

• Suitable for high-speed demanding low friction

What are the implications of the dynamic load rating for this bearing?


The dynamic load rating indicates the bearing's ability to withstand varying loads during operation, ensuring consistent performance under radial forces. A rating of 2950N suggests it can handle significant loads, extending its reliability in demanding environments.

How does the temperature range affect the functionality of the bearing?


The operating temperature range of -30°C to 120°C allows it to function effectively in various conditions, ensuring reliability in both cold and warm environments. This adaptability makes it suitable for diverse industrial applications.

Can this bearing be used in high-speed applications?


Yes, with a limiting speed of 36500 rpm and a reference speed of 48500 rpm, it is specifically designed for high-speed applications, providing efficient operation without sacrificing durability.

What maintenance is required to ensure optimal performance?


Regular lubrication and inspection for wear and tear are essential to maintain optimal performance. Ensuring proper installation and avoiding overloading will also help prolong the bearing's lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy