INA NK10/12-TV-XL 10 mm ID Roller Bearing Needle, 17 mm OD
- RS Stock No.:
- 260-0613
- Mfr. Part No.:
- NK10/12-TV-XL
- Brand:
- INA
Subtotal (1 pack of 5 units)*
$161.11
(exc. GST)
$177.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $32.222 | $161.11 |
*price indicative
- RS Stock No.:
- 260-0613
- Mfr. Part No.:
- NK10/12-TV-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 29500rpm | |
| Number of Rows | 1 | |
| Series | NK | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 5.3kN | |
| Outside Diameter | 17mm | |
| Maximum Speed - Oil | 27000rpm | |
| Static Load Rating | 5.5kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 29500rpm | ||
Number of Rows 1 | ||
Series NK | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 5.3kN | ||
Outside Diameter 17mm | ||
Maximum Speed - Oil 27000rpm | ||
Static Load Rating 5.5kN | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 10mm Inside Diameter, 17mm Outside Diameter - NK10/12-TV-XL
This needle roller bearing is designed for precision and efficiency in various industrial applications. Featuring an inside diameter of 10mm and an outside diameter of 17mm, it accommodates a race width of 12mm. With a dynamic load rating of 5300N and a static load rating of 5500N, it offers robust performance under varying conditions. This roller bearing meets the high-speed demands of automated systems, making it an ideal choice for professionals in the electrical and mechanical sectors.
Features & Benefits
• Compact design enhances space efficiency in machinery
• High-speed capability supports rapid operational processes
• Exceptional load ratings provide durability and reliability
• Solid fatigue limit ensures long-lasting performance
• Designed for low-friction operation promoting energy efficiency
• Effective sealing rings protect against contaminants for longevity
Applications
• Used in light machinery requiring precise motion control
• Suitable for robotics and automation equipment
• Implemented in conveyor systems for efficient material handling
• Ideal for in the automotive industry
• Employed in electric motors to reduce wear
What speeds can be achieved with this roller bearing?
It operates with a reference speed of 29000r/min and a limiting speed of 29500r/min, ensuring suitability for high-speed applications.
How does the load rating affect its application?
The dynamic load rating of 5300N and static load rating of 5500N indicate the bearing's capability to endure substantial forces, making it reliable for high-load scenarios.
What temperature range is suitable for reliable function?
This bearing operates effectively within a temperature range from -30°C to 120°C, accommodating diverse environmental conditions.
What are the sealing features and their benefits?
The inclusion of sealing rings helps protect against dust and lubricants, ensuring optimal performance and extending the lifespan of the bearing.
How does the design facilitate its use in automation?
The needle roller construction allows for greater load capacity with minimal space, making it ideal for precision components in automated processes.
Related links
- INA NK6/12-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD
- INA NK8/12-TV-XL 8 mm ID Roller Bearing Needle, 15 mm OD
- INA NK5/12-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD
- INA NK9/12-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NK6/10-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD
- NTN NK10/12T2 10 mm ID Needle Roller Thrust Bearing Needle Roller 17 mm OD
- SKF NK 10/16 TN 10 mm ID Roller Bearing Needle, 17 mm OD
