INA NK8/16-TV-XL 8 mm ID Roller Bearing Needle, 15 mm OD
- RS Stock No.:
- 260-0610
- Mfr. Part No.:
- NK8/16-TV-XL
- Brand:
- INA
Subtotal (1 pack of 10 units)*
$364.71
(exc. GST)
$401.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $36.471 | $364.71 |
*price indicative
- RS Stock No.:
- 260-0610
- Mfr. Part No.:
- NK8/16-TV-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Static Load Rating | 5.8kN | |
| Outside Diameter | 15mm | |
| Dynamic Load Rating | 5.8kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | Light | |
| Maximum Speed - Oil | 29000rpm | |
| Limiting Speed | 32500rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Static Load Rating 5.8kN | ||
Outside Diameter 15mm | ||
Dynamic Load Rating 5.8kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series Light | ||
Maximum Speed - Oil 29000rpm | ||
Limiting Speed 32500rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The INA needle roller has under roller diameter 8 mm and outside diameter of 15 mm.
Basic dynamic load rating, radial 5800 N
Basic static load rating, radial 5800 N
Fatigue load limit, radial 990 N
Related links
- INA NK8/12-TV-XL 8 mm ID Roller Bearing Needle, 15 mm OD
- INA NK9/16-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- INA NKI15/16-XL 15 mm ID Roller Bearing Needle, 27 mm OD
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
- NTN NK8/16+1R5X8X16 5 mm ID Roller Bearing Needle Roller 15 mm OD
- INA NA6902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NA4902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NK15/20-XL 15 mm ID Roller Bearing Needle, 23 mm OD
