SKF HK 1812 18 mm ID Roller Bearing Needle, 24 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.14

(exc. GST)

$18.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.14
5 +$14.14

*price indicative

RS Stock No.:
209-2200
Mfr. Part No.:
HK 1812
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

18mm

Race Width

12mm

Bore Type

Parallel

Cage Material

Steel

End Type

Open

Static Load Rating

11.2kN

Outside Diameter

24mm

Dynamic Load Rating

7.92kN

Limiting Speed

15000rpm

Series

HK 1812

Standards/Approvals

No

Number of Rows

1

Bearing Type

Needle

COO (Country of Origin):
SK

SKF Needle Roller Bearing, 18mm ID, 24mm OD - HK 1812


Want noiseless operation and minimal friction in the rotating shafts of your machinery? Opt for this needle roller bearing from SKF. It has an inside diameter of 18mm and an outside diameter of 24mm, making it a good fit for installation in applications where space is tight. Thanks to a light weight of 13g, it's easy to handle and causes minimal strain on equipment. This roller bearing is made from steel material for strength and resistance to corrosion, so you can use it in humid conditions.

• Smooth race with a width of 12mm for frictionless performance

• Limiting speed of 15,000rpm suitable for high-speed applications

• Inside diameter of 18mm and outside diameter of 24mm make it ideal for compact applications

• Dynamic load rating of 7.92kN and static load rating of 11.2kN for safe use in heavy-duty equipment

Applications


• Hydraulic pumps

• Motor vehicles

• Construction equipment

Why should I choose a needle roller bearing?


Needle roller bearings are lightweight, have the capacity to carry heavy loads and can withstand high-speed movement without the threat of application failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy