SKF RNA 4901 16 mm ID Roller Bearing Needle, 24 mm OD

Subtotal (1 unit)*

$76.48

(exc. GST)

$84.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$76.48

*price indicative

RS Stock No.:
463-567
Mfr. Part No.:
RNA 4901
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

16mm

Race Width

13mm

Cage Material

Steel

Bearing Material

Bearing Steel

Number of Rows

1

Standards/Approvals

RoHS

Series

RNA 4901

Limiting Speed

26000rpm

Static Load Rating

12.2kN

Outside Diameter

24mm

Dynamic Load Rating

9.9kN

Bearing Type

Needle

COO (Country of Origin):
SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross sectional height

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy