INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 174-1410
- Mfr. Part No.:
- RNA4901-XL
- Brand:
- INA
Subtotal (1 unit)*
$51.11
(exc. GST)
$56.22
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 12 | $51.11 |
| 13 - 24 | $49.67 |
| 25 + | $48.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1410
- Mfr. Part No.:
- RNA4901-XL
- Brand:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 13mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 10.9kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 10.6kN | |
| Limiting Speed | 23200rpm | |
| Maximum Speed - Grease | 13900rpm | |
| Maximum Speed - Oil | 24000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 24mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 13mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 10.9kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 10.6kN | ||
Limiting Speed 23200rpm | ||
Maximum Speed - Grease 13900rpm | ||
Maximum Speed - Oil 24000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 24mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Related links
- INA RNA4901-2RSR-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/20-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIA5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIB5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NA4901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
