SKF NKIB 5901 12 mm ID Roller Bearing Needle, 24 mm OD

Subtotal (1 unit)*

$141.66

(exc. GST)

$155.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.66

*price indicative

RS Stock No.:
207-8750
Mfr. Part No.:
NKIB 5901
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

17.5mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Series

NKIB

Standards/Approvals

No

Limiting Speed

26000rpm

Bearing Material

Steel

Number of Rows

1

Static Load Rating

9.65kN

Outside Diameter

24mm

Dynamic Load Rating

8.09kN

Bearing Type

Needle

SKF Roller Bearing, 12mm Inside Diametre, 24mm Outside Diametre - NKIB 5901


This roller bearing by SKF is a high quality solution for various industries, offering precise and efficient performance. With an inside diametre of 12mm and an outside diametre of 24mm, this roller bearing is designed with top notch technical specifications, ensuring reliability and durability in demanding applications.

Features & Benefits


• Compact design with an inside diametre of 12mm for versatile applications

• Sturdy construction with an outside diametre of 24mm for enhanced load bearing capacity

• Roller bearing race width of 17.5mm ensures smooth operation and reduced friction

• It is engineered for precise alignment and reduced vibration

• High traffic roller bearing specifications guarantee long lasting performance

Applications


• Ideal for automation systems requiring precise positioning and smooth motion control

• Suitable for electronics applications needing high-speed rotation and minimal maintenance

• Perfect for electrical machinery that demands high reliability and efficient performance

• Recommended for mechanical assemblies where precise alignment is crucial

Can it accommodate high-speed rotation in electronics applications?


The SKF roller bearing is designed to handle high-speed rotation requirements in electronics applications.

Will it provide reliable performance in automation systems?


This roller bearing offers precise alignment and reduced vibration for dependable performance in automation systems.

Is it suitable for industrial machinery with demanding requirements?


The SKF roller bearing is engineered to meet the needs of industrial machinery with high reliability and efficiency.

Can it minimise friction in mechanical assemblies?


With a roller bearing race width of 17.5mm, this product reduces friction for smoother operation in mechanical assemblies.

Does it offer durability for long-term use?


Yes, the SKF roller bearing is built to last, ensuring longevity and consistent performance in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy