SKF RNA 4901.2RS 16 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 464-133
- Mfr. Part No.:
- RNA 4901.2RS
- Brand:
- SKF
Subtotal (1 unit)*
$117.47
(exc. GST)
$129.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $117.47 |
*price indicative
- RS Stock No.:
- 464-133
- Mfr. Part No.:
- RNA 4901.2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Dynamic Load Rating | 8.09kN | |
| Standards/Approvals | RoHS | |
| Series | RNA 4901.2RS | |
| Limiting Speed | 11000rpm | |
| Static Load Rating | 9.65kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 24mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Dynamic Load Rating 8.09kN | ||
Standards/Approvals RoHS | ||
Series RNA 4901.2RS | ||
Limiting Speed 11000rpm | ||
Static Load Rating 9.65kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Outside Diameter 24mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Integral sealing prolongs bearing service life
Related links
- SKF RNA 4901 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF NK 16/16 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF NKI 12/16 12 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA4901-2RSR-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/20-XL 16 mm ID Roller Bearing Needle, 24 mm OD
