SKF NK 16/16 16 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 233-7189
- Mfr. Part No.:
- NK 16/16
- Brand:
- SKF
Subtotal (1 unit)*
$45.63
(exc. GST)
$50.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $45.63 |
*price indicative
- RS Stock No.:
- 233-7189
- Mfr. Part No.:
- NK 16/16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 15.3kN | |
| Outside Diameter | 24mm | |
| Limiting Speed | 26000rpm | |
| Series | NK 16/16 | |
| Dynamic Load Rating | 11.7kN | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 15.3kN | ||
Outside Diameter 24mm | ||
Limiting Speed 26000rpm | ||
Series NK 16/16 | ||
Dynamic Load Rating 11.7kN | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
Race Type Grooved | ||
- COO (Country of Origin):
- VN
SKF Needle Roller Bearing, 16mm Inside Diameter, 24mm Outside Diameter - NK 16/16
This needle roller bearing is designed for use in dynamic applications where space constraints are common. With an inside diameter of 16mm and an outside diameter of 24mm, this component is engineered for precision and performance in various industrial settings. The race width is 16mm, making it a compact solution for machinery that requires effective load distribution.
Features & Benefits
• Static load rating of 15.3 kN supports heavy loads efficiently
• Crafted with a sheet steel cage for added strength
• High-speed capability with a limiting speed of 26,000 rpm
• Suitable for a range of tolerances, ensuring reliable operation
Applications
• Utilised in automation systems where space is at a premium
• Suitable for high-speed machinery operations
• Effective in systems requiring precise load handling
• Ideal for automation and mechanical requiring lightweight components
• Integrates seamlessly into roller bearing assemblies
What are the implications of the load ratings for operational efficiency?
A dynamic load rating of 11.7 kN indicates the bearing can withstand substantial forces during operation, enhancing overall system reliability and longevity in demanding environments.
How does the cage material impact performance?
The sheet steel cage ensures optimal roller alignment, reducing friction and promoting smooth operation, which is essential in high-speed applications.
What conditions are optimal for using this bearing?
This bearing operates effectively within standard temperature ranges typically found in industrial applications, ensuring consistent performance without compromise.
How does the radial internal clearance affect functionality?
Maintaining appropriate radial internal clearance is crucial for ensuring minimal wear over time, facilitating efficient movement of rollers within the bearing under variable load conditions.
What installation considerations should be taken into account?
Proper housing and shaft tolerances are vital for ensuring an adequate fit, avoiding misalignments that could lead to premature failure during use.
Related links
- SKF NK 16/20 Needle Roller Bearing Needle
- INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF RNA 4901.2RS 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF RNA 4901 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF NKI 12/16 12 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA4901-2RSR-XL 16 mm ID Roller Bearing Needle, 24 mm OD
