SKF NKI 12/16 12 mm ID Roller Bearing Needle, 24 mm OD

Subtotal (1 unit)*

$63.45

(exc. GST)

$69.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.45

*price indicative

RS Stock No.:
207-8733
Mfr. Part No.:
NKI 12/16
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

16mm

Bore Type

Round

Roller Material

Steel

Cage Material

Sheet Metal

Bearing Material

Steel

Static Load Rating

15.3kN

Dynamic Load Rating

11.7kN

Number of Rows

1

Outside Diameter

24mm

Standards/Approvals

No

Series

NKI

Limiting Speed

26000rpm

Bearing Type

Needle

SKF Needle Roller Bearing, 12mm Inside Diameter, 24mm Outside Diameter - NKI 12/16


This needle roller bearing is designed for high load applications and features a robust steel construction. With dimensions of 12mm inner diameter and 24mm outer diameter, it boasts a race width of 16mm. This model is engineered for reliable operation with precise tolerances, making it ideal for various mechanical applications.

Features & Benefits


• Designed with a static load rating of 15.3kN for durability

• Features a dynamic load rating of 11.7kN for enhanced performance

• Limiting speed of 26000r/min ensures effective operation

• Constructed from high-quality steel for longevity in service

• Offers a fatigue limit load of 1.8kN for reliable use

Applications


• Used in automation systems for efficient motion control

• Suitable for electrical and mechanical machinery assemblies

• Ideal for requiring compact, high-performance components

• Utilised in drives and transmissions for reduced friction

• Effective in various industries for improved operational efficiency

How do the dimensions of this bearing affect its performance?


The specific dimensions provide optimal fits for high load and speed requirements while enabling efficient space utilisation within machinery.

What factors are considered in determining the load ratings?


Load ratings are based on material strength, roller design, and configuration, which all influence the bearing's capacity to handle static and dynamic loads effectively.

What are the temperature limits for operation?


The bearing is designed to function effectively within a broad temperature range, making it suitable for diverse operational environments without degradation in performance.

How does the cage material impact the bearing's longevity?


The sheet metal cage maintains roller spacing and alignment, enhancing reliability and lifespan by minimising wear and ensuring smooth operation under load.

What considerations should be made for installation?


Proper shaft and housing tolerances are critical for installation to avoid misalignment, which can adversely affect performance and lead to premature failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy