INA NKIB5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 260-0645
- Mfr. Part No.:
- NKIB5901-XL
- Brand:
- INA
Subtotal (1 pack of 5 units)*
$616.06
(exc. GST)
$677.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $123.212 | $616.06 |
*price indicative
- RS Stock No.:
- 260-0645
- Mfr. Part No.:
- NKIB5901-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 17.5mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 23600rpm | |
| Outside Diameter | 24mm | |
| Dynamic Load Rating | 8600N | |
| End Type | Open | |
| Series | NKIB | |
| Standards/Approvals | No | |
| Static Load Rating | 8300N | |
| Bearing Type | Needle | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 17.5mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 23600rpm | ||
Outside Diameter 24mm | ||
Dynamic Load Rating 8600N | ||
End Type Open | ||
Series NKIB | ||
Standards/Approvals No | ||
Static Load Rating 8300N | ||
Bearing Type Needle | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
SCHAEFFLER Roller Bearing, 12mm Inside Diameter, 24mm Outside Diameter - NKIB5901-XL
This roller bearing is a high-performance needle roller bearing designed for enhanced efficiency and reliability. With an inside diameter of 12mm and an outside diameter of 24mm, it features a width of 17.5mm, providing robust support in various applications. It is built to accommodate both radial and axial loads, making it suitable for demanding operating conditions.
Features & Benefits
• High load capacity for both radial and axial applications
• Open end design ensures easy access and maintenance
• Dynamic load rating of 8600 N supports heavy-duty tasks
• Static load rating of 8300 N enhances structural integrity
• Fatigue limit loads of 1660 N provide durability
• Open end design ensures easy access and maintenance
• Dynamic load rating of 8600 N supports heavy-duty tasks
• Static load rating of 8300 N enhances structural integrity
• Fatigue limit loads of 1660 N provide durability
Applications
• Utilised in automated machinery for precise motion control
• Suitable for heavy load industrial equipment
• Employed in electronic devices requiring Compact bearings
• Ideal for multi directional axial load conditions
• Suitable for heavy load industrial equipment
• Employed in electronic devices requiring Compact bearings
• Ideal for multi directional axial load conditions
What are the advantages of using this type of bearing in machinery?
This type of bearing offers a Compact design that allows for efficient load bearing in tight spaces. The needle roller configuration can accommodate higher loads compared to standard ball bearings, making it Ideal for applications requiring reliability under pressure.
How does the operating temperature range affect performance in specific environments?
Designed for a temperature range of -30 °C to 120 °C, this bearing operates effectively in both cold and hot conditions, ensuring consistent performance in various industrial environments without compromising structural integrity.
What maintenance practices are recommended to prolong the lifespan of this bearing?
Regular inspection for wear and ensuring proper lubrication are Crucial for longevity. Keeping the bearing clean and free from contaminants helps maintain optimal performance, allowing for prolonged use in demanding applications.
Related links
- INA NA4901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIA5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NA4901-2RSR-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NA6901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- SKF NKI 12/16 12 mm ID Roller Bearing Needle, 24 mm OD
- IKO Nippon Thompson TAFI122420 12 mm ID Roller Bearing Needle, 24 mm OD
- SKF NKIB 5901 12 mm ID Roller Bearing Needle, 24 mm OD
