RS PRO 86 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS Stock No.:
- 754-1996
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.58
(exc. GST)
$2.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
- Plus 69 unit(s) shipping from 24 November 2026
- Plus 300 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.58 |
| 10 - 49 | $2.53 |
| 50 + | $2.07 |
*price indicative
- RS Stock No.:
- 754-1996
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 86dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 24.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 16mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.9kHz | |
| Minimum Frequency | 2900Hz | |
| Supply Current | 9mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 86dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 24.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 16mm | ||
Standards/Approvals No | ||
Maximum Frequency 3.9kHz | ||
Minimum Frequency 2900Hz | ||
Supply Current 9mA | ||
Non Compliant
- COO (Country of Origin):
- TW
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 16 mm Piezo Buzzer Component 1.5 V dc Min 20V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 6.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
