SKF NA 4901 Cylindrical 12 mm ID Roller Bearing, 24 mm OD

Subtotal (1 unit)*

$66.92

(exc. GST)

$73.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.92

*price indicative

RS Stock No.:
209-2304
Mfr. Part No.:
NA 4901
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

13mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

26000rpm

Number of Rows

1

Series

NA 4901

Standards/Approvals

No

Static Load Rating

12.2kN

Outside Diameter

24mm

Dynamic Load Rating

9.9kN

End Type

Open

SKF Roller Bearing, 12mm Inside Diameter, 24mm Outside Diameter - NA 4901


This roller bearing is a high-quality component designed for reliable performance across various applications. With an inside diameter of 12mm and an outside diameter of 24mm, it boasts a robust race width of 13mm. Made from durable steel, this spherical roller bearing accommodates dynamic loads while maintaining efficiency.

Features & Benefits


• High static load rating of 12.2kN ensures maximum durability under static conditions

• Spherical design optimises alignment and reduces wear

• Open end design facilitates easy lubrication access

• Constructed with a sheet metal cage enhances strength

Applications


• Used in automation systems requiring precision bearings

• Suitable for mechanical assemblies in engineering tasks

• Ideal for demanding high-speed rotation

• Utilised in electric motor components for smooth operation

What are the critical operational limits of this bearing?


The bearing has a reference speed of 22,000 r/min and a limiting speed of 26,000 r/min, indicating its suitability for high-performance applications.

How does the dynamic load rating impact the choice of this bearing?


With a dynamic load rating of 9.9kN, it can handle varying loads during operation, making it ideal for dynamic applications requiring resilience.

What considerations should be kept in mind regarding tolerances when installing?


It's essential to consider shaft and housing tolerances to prevent misalignments, ensuring proper installation and longevity of the bearing's performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy