IKO Nippon Thompson TAFI122420 12 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 198-9263
- Mfr. Part No.:
- TAFI122420
- Brand:
- IKO Nippon Thompson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.71
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $18.71 |
| 25 - 49 | $18.49 |
| 50 + | $18.28 |
*price indicative
- RS Stock No.:
- 198-9263
- Mfr. Part No.:
- TAFI122420
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Outside Diameter | 24mm | |
| Static Load Rating | 20.4kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 15.5kN | |
| Maximum Speed - Grease | 15000rpm | |
| Maximum Speed - Oil | 25000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Outside Diameter 24mm | ||
Static Load Rating 20.4kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 15.5kN | ||
Maximum Speed - Grease 15000rpm | ||
Maximum Speed - Oil 25000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP



Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity
Related links
- IKO Nippon Thompson TAFI122416 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIA5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- SKF NKI 12/16 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- IKO Nippon Thompson TLA1212Z 12 mm ID Roller Bearing Needle, 18 mm OD
- IKO Nippon Thompson TLA1210Z 12 mm ID Roller Bearing Needle, 16 mm OD
- IKO Nippon Thompson TLA810Z 8 mm ID Roller Bearing Needle, 12 mm OD
- SKF NKIB 5901 12 mm ID Roller Bearing Needle, 24 mm OD
