NTN NU318ET2C3 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 704-788
- Mfr. Part No.:
- NU318ET2C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$839.83
(exc. GST)
$923.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $839.83 |
*price indicative
- RS Stock No.:
- 704-788
- Mfr. Part No.:
- NU318ET2C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Series | NU | |
| Maximum Speed - Oil | 3900rpm | |
| Maximum Speed - Grease | 3300rpm | |
| End Type | Open | |
| Dynamic Load Rating | 315kN | |
| Limiting Speed | 3900rpm | |
| Static Load Rating | 355kN | |
| Number of Rows | 1 | |
| Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Series NU | ||
Maximum Speed - Oil 3900rpm | ||
Maximum Speed - Grease 3300rpm | ||
End Type Open | ||
Dynamic Load Rating 315kN | ||
Limiting Speed 3900rpm | ||
Static Load Rating 355kN | ||
Number of Rows 1 | ||
Outside Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN NU318 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318DU Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 22318EMW33 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN NJ318C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN NU318EG1C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD










