IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- RS Stock No.:
- 198-9421
- Mfr. Part No.:
- TLA1512Z
- Brand:
- IKO Nippon Thompson
Get a bulk buy discount
Add 50 more to save $4.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.42
(exc. GST)
$18.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $8.21 | $16.42 | - |
| 50 - 98 | $8.115 | $16.23 | $4.75 |
| 100 + | $8.02 | $16.04 | $19.00 |
*price indicative
- RS Stock No.:
- 198-9421
- Mfr. Part No.:
- TLA1512Z
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 7.38kN | |
| Outside Diameter | 21mm | |
| Maximum Speed - Grease | 15000rpm | |
| Static Load Rating | 9.52kN | |
| Maximum Speed - Oil | 25000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 7.38kN | ||
Outside Diameter 21mm | ||
Maximum Speed - Grease 15000rpm | ||
Static Load Rating 9.52kN | ||
Maximum Speed - Oil 25000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir
Related links
- SKF HK 1512 15 mm ID Roller Bearing Needle, 21 mm OD
- SKF HK 1516 15 mm ID Roller Bearing Needle, 21 mm OD
- INA NX12-Z-XL 12 mm ID Roller Bearing Needle, 21 mm OD
- INA HK1516-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1512-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1522-ZW 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
