Bahco Combination Spanner 6 mm, 105mm Overall
- RS Stock No.:
- 187-6789
- Mfr. Part No.:
- SS002-6
- Brand:
- Bahco
Subtotal (1 unit)*
$32.32
(exc. GST)
$35.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.32 |
*price indicative
- RS Stock No.:
- 187-6789
- Mfr. Part No.:
- SS002-6
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 6 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Material | Stainless Steel | |
| Overall Length | 105mm | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 6 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Material Stainless Steel | ||
Overall Length 105mm | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691 | ||
- COO (Country of Origin):
- CN
Combination wrench, offset, metric sizes
Ring end angle 15° for knuckle clearance or better grip
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Combination Spanner 6 mm, 95 mm Overall
- Bahco Combination Spanner 6 mm, 112 mm Overall
- Wera Combination Spanner 6 mm, 105 mm Overall
- Bahco Combination Spanner, 112 mm Overall Chrome
- Bahco Combination Spanner 10 mm, 120 mm Overall
- Bahco Combination Spanner 13 mm, 150 mm Overall
- Bahco Combination Spanner 12 mm, 135 mm Overall
- Bahco Combination Spanner 8 mm, 120 mm Overall
