NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-577
- Mfr. Part No.:
- NJ2308
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$267.34
(exc. GST)
$294.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.34 |
*price indicative
- RS Stock No.:
- 704-577
- Mfr. Part No.:
- NJ2308
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 49200°/s | |
| Outside Diameter | 90mm | |
| Maximum Speed - Grease | 42000°/s | |
| Internal Clearance | CN | |
| Static Load Rating | 88000N | |
| Dynamic Load Rating | 91500N | |
| End Type | Open | |
| Series | NJ | |
| Limiting Speed | 8200rpm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Oil 49200°/s | ||
Outside Diameter 90mm | ||
Maximum Speed - Grease 42000°/s | ||
Internal Clearance CN | ||
Static Load Rating 88000N | ||
Dynamic Load Rating 91500N | ||
End Type Open | ||
Series NJ | ||
Limiting Speed 8200rpm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed for robust performance under axial loads. Crafted for ease of installation, this separable bearing features a Durable pressed steel cage, promoting reliability and extending service life. With optimum dimensions including an internal diameter of 40 mm and an external diameter of 90 mm, this bearing is engineered to provide superior support in various applications. The NTN NJ2308 is Ideal for machinery requiring precise guidance and strength under operational stress, making it a preferred choice for industry professionals seeking quality and efficiency.
Designed with a single row configuration for optimal axial load support
Separable design allows easy mounting and dismounting, simplifying maintenance
Press steel cage enhances durability while reducing weight without compromising strength
Internal diameter of 40 mm ensures compatibility with standard machinery setups
External diameter of 90 mm provides robust support for heavier loads
Endures dynamic load capacities of 91,500,000 mN, ensuring reliability in high-stress environments
Static load limit of 88,000,000 mN supports heavy stationary applications
Fatigue limit load tackles extensive operational cycles, enhancing longevity
Operates effectively within a temperature range of -40°C to 120°C, suitable for diverse environmental conditions
Min fillet radius of 1.5 mm allows for smooth operation, minimising wear and tear
Related links
- FAG NJ2308-E-XL-TVP2-C3 40 mm ID Roller Bearing, 90 mm OD
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN NU2308ET2X 40 mm ID Roller Bearing, 90 mm OD
