NTN 30318DU Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 455-213
- Mfr. Part No.:
- 30318DU
- Brand:
- NTN
Subtotal (1 unit)*
$1,167.67
(exc. GST)
$1,284.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,167.67 |
*price indicative
- RS Stock No.:
- 455-213
- Mfr. Part No.:
- 30318DU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Cone Width | 43mm | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Cup Width | 30mm | |
| Outside Diameter | 190mm | |
| End Type | Open | |
| Static Load Rating | 320kN | |
| Bearing Dynamic Load Rating | 300kN | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 2400rpm | |
| Series | 30318DU | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Cone Width 43mm | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Cup Width 30mm | ||
Outside Diameter 190mm | ||
End Type Open | ||
Static Load Rating 320kN | ||
Bearing Dynamic Load Rating 300kN | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 2400rpm | ||
Series 30318DU | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance in demanding applications. Comprising a pressed steel cage, it ensures high durability and reliability even under heavy loads. Designed for versatile mounting and seamless integration, this bearing is perfect for automotive, industrial, and mechanical uses. With its precise internal and external dimensions, it provides enhanced stability and longevity. The robust construction, combined with carefully considered specifications, makes this bearing an essential component for systems requiring high-load capacity and low friction. Whether in high-speed operations or under variable conditions, this tapered roller bearing delivers exceptional results.
Crafted for high-load applications, ensuring reliability
Designed with a pressed steel cage that provides excellent support
Enables easy mounting for a variety of applications
Features a wide temperature operating range for versatile usage
Delivers enhanced stability during rotational motion
Constructed from high-quality materials for improved durability
Optimised for low friction, contributing to energy efficiency
Well-suited for both oil and grease lubrication systems
Provides maximum performance in critical operating conditions
- RS Stock No. 0454239
- Mfr. Part No. 32318U
Each
$1,077.04
- RS Stock No. 0455215
- Mfr. Part No. 30318U
Each
$701.04
- RS Stock No. 0455248
- Mfr. Part No. 33118U
Each
$522.95
- RS Stock No. 0453965
- Mfr. Part No. 4T-368A/362
Each
$112.76
Related links
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 31318 Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 30318-A Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 32318-A Taper Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 32318 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 31318 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 30318 Taper 90 mm ID Roller Bearing, 190 mm OD












