NTN 22318EMW33 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 453-385
- Mfr. Part No.:
- 22318EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,388.87
(exc. GST)
$1,527.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,388.87 |
*price indicative
- RS Stock No.:
- 453-385
- Mfr. Part No.:
- 22318EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Brass | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 652kN | |
| Limiting Speed | 3500rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Maximum Speed - Oil | 3500rpm | |
| Series | 223 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 668kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Roller Material 100Crmo7 | ||
Cage Material Brass | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Static Load Rating 652kN | ||
Limiting Speed 3500rpm | ||
Maximum Speed - Grease 3000rpm | ||
Maximum Speed - Oil 3500rpm | ||
Series 223 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 668kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents a superior blend of robust engineering and innovative design. This bearing is adept at handling high radial and axial loads in both directions, making it an ideal choice for applications where durability and reliability are paramount. With its impressive mass and optimal dimensions, this bearing ensures stable performance under demanding operational conditions. Designed for longevity, it is capable of operating within an extensive temperature range, which speaks to its versatility in various industrial contexts. This product epitomises quality and precision, reflecting ntn's commitment to excellence in the field of motion control and reliability in machinery.
Includes a three lubrication holes for efficient maintenance
Exhibits superior load capacity with dynamic and static load ratings
Manufactured with high-quality rolling element material for enhanced durability
Designed to accommodate a range of operating temperatures from -40 °C to 200 °C
Features a minimal fillet radius, optimising fitting and performance
Provides a unique coefficient impacting load distribution
Optimally designed to fit various industrial applications, increasing versatility
Ensures stability with an exceptional reference thermal speed
Live up to high requirements in demanding environments
- RS Stock No. 0453386
- Mfr. Part No. 22318EMW33C3
Each
$1,388.87
- RS Stock No. 0453383
- Mfr. Part No. 22318EAW33C3
Each
$1,092.18
- RS Stock No. 0453382
- Mfr. Part No. 22318EAW33
Each
$1,092.18
- RS Stock No. 0640133
- Mfr. Part No. 22318EAKW33C3
Each
$1,093.35
Related links
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EMW33C3 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 29418E Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33C3 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD











