NTN NU1011 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-537
- Mfr. Part No.:
- NU1011
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$368.07
(exc. GST)
$404.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.07 |
*price indicative
- RS Stock No.:
- 698-537
- Mfr. Part No.:
- NU1011
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Maximum Speed - Grease | 49200°/s | |
| Limiting Speed | 9700rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 42000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 58200°/s | |
| Static Load Rating | 44000N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Maximum Speed - Grease 49200°/s | ||
Limiting Speed 9700rpm | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 42000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 58200°/s | ||
Static Load Rating 44000N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to provide efficient performance in a variety of applications. Designed for durability and adaptability, this bearing features a floating and separable construction that simplifies installation and maintenance. With a robust brass cage, it effectively accommodates radial loads while facilitating smooth operation under diverse conditions.
Single row design enhances load distribution and stability
Constructed with a brass cage to ensure durability and resist wear
Floating assembly allows for easy installation and disassembly
Minimises friction for smoother operation and increased efficiency
Optimised for high-speed applications with a dynamic load rating of 42,000,000 mN
Adaptable to both oil and grease lubrication systems
Offers a wide operating temperature range for versatility in use
Precision engineering guarantees reliable performance across various mechanical systems
Related links
- NTN 4T-33011 Taper Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- INA 81211-TV 55 mm ID Roller Bearing, 90 mm OD
- SKF NU 1011 ECP 55 mm ID Roller Bearing, 90 mm OD
- INA SL045011-PP 55 mm ID Roller Bearing, 90 mm OD
- INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849 Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
