NTN 81226 130 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 453-225
- Mfr. Part No.:
- 81226
- Brand:
- NTN
Subtotal (1 unit)*
$1,644.14
(exc. GST)
$1,808.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,644.14 |
*price indicative
- RS Stock No.:
- 453-225
- Mfr. Part No.:
- 81226
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 45mm | |
| Bore Type | Round | |
| Cage Material | Aluminium Alloy | |
| Roller Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 1210kN | |
| Limiting Speed | 1500rpm | |
| Maximum Speed - Grease | 380rpm | |
| Outside Diameter | 190mm | |
| Series | 812 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 360kN | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 1500rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 45mm | ||
Bore Type Round | ||
Cage Material Aluminium Alloy | ||
Roller Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 1210kN | ||
Limiting Speed 1500rpm | ||
Maximum Speed - Grease 380rpm | ||
Outside Diameter 190mm | ||
Series 812 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 360kN | ||
Number of Rows 1 | ||
Maximum Speed - Oil 1500rpm | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is engineered for optimal performance in demanding applications. Designed to handle substantial axial loads, this unit exemplifies reliability and durability propelled by high-quality materials and precise manufacturing processes. With superior dynamic and static load ratings, it ensures efficient operation even in challenging environments. Ideal for industries requiring Steadfast components, such as manufacturing and automotive, it accommodates a range of operational temperatures, making it versatile for various setups. Its robust design not only enhances performance but also extends the lifespan of associated machinery, delivering exceptional Value and peace of mind to users.
Weather-resistant materials ensure performance under extreme conditions
Precision-engineered dimensions provide a perfect fit for a variety of installations
Specially designed for grease and oil lubrication to enhance service life
Minimised friction and wear, promoting efficient functioning
Comprehensive performance across a wide temperature range
Easy to install, reducing downtime during maintenance
Related links
- NTN 81126 Needle Roller 170 mm OD
- SKF 81226 TN 130 mm ID Cylindrical Roller Thrust Bearing, 190 mm OD
- NTN 81130 Needle Roller Thrust Cylindrical Roller 150 mm ID Needle Roller Thrust Bearing, 190 mm OD
- NTN 81128 Complete Thrust Thrust Cylindrical Roller 140 mm ID Roller Bearing, 180 mm OD
- NTN 81207T2 Thrust Cylindrical Roller Complete Thrust 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 81220 Needle Roller 150 mm OD
- NTN 81206T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 81102T2 Complete Thrust Thrust Cylindrical Roller 15 mm ID Needle Roller Thrust Bearing, 28 mm OD
