NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 455-215
- Mfr. Part No.:
- 30318U
- Brand:
- NTN
Subtotal (1 unit)*
$701.04
(exc. GST)
$771.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $701.04 |
*price indicative
- RS Stock No.:
- 455-215
- Mfr. Part No.:
- 30318U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Series | 30318U | |
| Maximum Speed - Oil | 2700rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 190mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 375kN | |
| Static Load Rating | 405kN | |
| Cup Width | 36mm | |
| Number of Rows | 1 | |
| Cone Width | 43mm | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Series 30318U | ||
Maximum Speed - Oil 2700rpm | ||
Maximum Speed - Grease 2000rpm | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 190mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 375kN | ||
Static Load Rating 405kN | ||
Cup Width 36mm | ||
Number of Rows 1 | ||
Cone Width 43mm | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2700rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly crafted to deliver reliable performance in a variety of applications. Engineered with precision, it features a pressed steel cage design that not only enhances durability but also optimises load distribution. This design helps to ensure a smooth operation, catering to the demands of modern machinery. The bearing is versatile, making it ideal for sectors requiring robust, reliable components. With an internal diameter of 90 mm and external diameter of 190 mm, this bearing effectively manages both radial and axial loads, ensuring longevity and efficiency in every rotation. Designed for maximum operational stability, it supports rigorous industry standards and offers a resilient choice for your mechanical needs.
Pressed steel cage design enhances durability and reduces friction
Accommodates both radial and axial loads for versatile applications
Optimised load distribution promotes smooth operation
Maximum operating temperature of 120 °C ensures reliability in varied conditions
Fatigue limit load capacity allows for extended service life
Designed to minimise clearance, thereby improving operational accuracy
Incorporates advanced materials like Acier 100Cr6 for superior strength
- RS Stock No. 0454239
- Mfr. Part No. 32318U
Each
$1,077.04
- RS Stock No. 0455213
- Mfr. Part No. 30318DU
Each
$1,167.67
- RS Stock No. 0455248
- Mfr. Part No. 33118U
Each
$522.95
- RS Stock No. 0453395
- Mfr. Part No. 32218U
Each
$351.55
Related links
- NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318DU Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 31318 Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 30318-A Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 32318-A Taper Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 32318 Taper 90 mm ID Roller Bearing, 190 mm OD
- NTN 4T-30318D Tapered Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 31318 Taper 90 mm ID Roller Bearing, 190 mm OD












