SNR 30307A Taper Roller 35 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$58.92

(exc. GST)

$64.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$58.92

*price indicative

RS Stock No.:
576-600
Mfr. Part No.:
30307A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

35mm

Cage Material

Pressed Steel

Cone Width

21mm

Number of Rows

1

Static Load Rating

82.6kN

Bearing Dynamic Load Rating

82.4kN

Standards/Approvals

ISO 355

Series

30307A

Limiting Speed

9500rpm

Outside Diameter

80mm

Cup Width

18mm

Bearing Type

Taper Roller

COO (Country of Origin):
CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.

Pressed steel cage

ISO 355 and JIS B 1512 standard

Axial adjustment enables a high reduction in clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy