FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- RS Stock No.:
- 312-424
- Mfr. Part No.:
- 32307-A
- Brand:
- FAG
Subtotal (1 unit)*
$108.76
(exc. GST)
$119.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.76 |
*price indicative
- RS Stock No.:
- 312-424
- Mfr. Part No.:
- 32307-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 35mm | |
| Cage Material | Standard Sheet Steel | |
| Static Load Rating | 113000N | |
| Cone Width | 32.75mm | |
| Bearing Material | Steel | |
| Limiting Speed | 9400rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 100000N | |
| Outside Diameter | 80mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 35mm | ||
Cage Material Standard Sheet Steel | ||
Static Load Rating 113000N | ||
Cone Width 32.75mm | ||
Bearing Material Steel | ||
Limiting Speed 9400rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 100000N | ||
Outside Diameter 80mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing offers a robust solution for various applications requiring reliable performance under heavy loads. Designed as a single-row unit, it facilitates effective radial and axial load carrying capabilities while ensuring minimal friction and heat generation. With a meticulous focus on standardised dimensions and quality levels, the component is separable, allowing for easier mounting and dismounting.
Suitable for various lubrication types to cater to specific operational needs
Designed for effective load distribution improving machine reliability
Offers excellent performance in both dynamic and static applications
Lightweight construction aids in reducing overall machinery mass
Related links
- SKF 32307 B Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- FAG 31307-A Taper 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 31307 Single Row Tapered Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SNR 30207A Taper Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-32307 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 80 mm OD
- FAG 30202-A Taper 15 mm ID Tapered Roller Bearing, 35 mm OD
- SNR 30208A Taper Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
