SKF 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.55

(exc. GST)

$12.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 264 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.55-
25 - 49$11.242%
50 +$10.776%

*price indicative

RS Stock No.:
286-7861
Distrelec Article No.:
304-09-841
Mfr. Part No.:
627-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

7mm

Outside Diameter

22mm

Race Width

7mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.37kN

Dynamic Load Rating

3.45kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

36000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

SKF Deep-Groove Ball Bearing, 7mm ID, 22mm OD - 627-2Z


Use this ball bearing from SKF to safely support axial and radial loads in your industrial machinery. It's fitted with two metal dust shields, which keep the deep-groove raceway free from dirt and other contamination. This means it functions effectively both indoors and outdoors without suffering undue wear. The cage and balls are both made from steel, which is a durable and corrosion-resistant material suitable for use in harsh environments such as factories. A high dynamic load rating of 3.45kN (kilonewtons) and 13g weight mean it offers a high strength-to-weight ratio.

• Low friction seals prevent grease from leaking out, to ensure smooth performance

• High static load rating of 1.37kN (kilonewtons) means it can bear relatively heavy loads when stationary

• Limiting speed of 36,000r/min (rotations per minute) for fast and effective rotation

Applications


• Food and beverage industry

• Engines and pumps

• Garden tools

• Printing presses

What are the dimensions of this ball bearing?


This ball bearing is compact, with an outer diameter of 22mm and an inner diameter of 7mm, so it's suitable for use in smaller equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy