RS PRO 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
- RS Stock No.:
- 619-0042
- Mfr. Part No.:
- 627-2Z
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.81
(exc. GST)
$5.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 356 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $4.81 |
| 25 - 124 | $4.69 |
| 125 + | $3.88 |
*price indicative
- RS Stock No.:
- 619-0042
- Mfr. Part No.:
- 627-2Z
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.379kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.287kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 33300rpm | |
| Race Type | Plain | |
| Model Number | 627-2Z | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.379kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.287kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 33300rpm | ||
Race Type Plain | ||
Model Number 627-2Z | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Metric Shielded Ball Bearings
RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.
Features and Benefits
Applications
FAQs
What are deep groove ball bearings?
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
Related links
- RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
- SKF 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS PRO 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- FAG 627-2Z-HLN 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- FAG 627-2Z-CO7-C3 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS PRO 608-2RS 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
