NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$102.05

(exc. GST)

$112.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$102.05

*price indicative

RS Stock No.:
455-257
Mfr. Part No.:
4T-30307D
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

35mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Number of Rows

1

Cup Width

15mm

Static Load Rating

70kN

Outside Diameter

80mm

Cone Width

21mm

Bearing Material

Through Hardened Steel

Series

4T-30307D

Maximum Speed - Oil

5800rpm

Maximum Speed - Grease

4400rpm

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

70.5kN

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for superior performance under demanding conditions. Designed with a pressed steel cage, it facilitates optimal load distribution, enhancing overall functionality and longevity. The robust structure ensures reliable operation with minimal maintenance, making it an ideal choice for a variety of industrial applications. Where efficiency and durability are paramount, this bearing excels, featuring precise tolerances that cater to specific operational needs. The versatile design is complemented by a range of operational limits, enabling it to perform effectively across varying temperatures and speeds. This component not only meets industry standards but also sets a benchmark in reliability, proving vital for machines that require consistent performance.

Engineered with a tapered design for improved load capacity

Constructed with a pressed steel cage to enhance strength and durability

Offers smooth operation with reduced friction, contributing to increased efficiency

Compatible with a broad range of applications, providing versatility across various industries

Maintains structural integrity over a wide temperature range, ensuring reliable performance

Designed to accommodate axial and radial loads effectively

Built to withstand high-speed conditions, making it ideal for demanding environments

Provides easy installation and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy