SKF HK 0609 6 mm ID Roller Bearing Needle, 10 mm OD
- RS Stock No.:
- 514-039
- Distrelec Article No.:
- 304-09-849
- Mfr. Part No.:
- HK 0609
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.46
(exc. GST)
$12.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 546 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $11.46 |
| 6 - 24 | $11.32 |
| 25 + | $11.21 |
*price indicative
- RS Stock No.:
- 514-039
- Distrelec Article No.:
- 304-09-849
- Mfr. Part No.:
- HK 0609
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 20000rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 32000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 10mm | |
| Static Load Rating | 2.7kN | |
| Dynamic Load Rating | 2.81kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Grease 20000rpm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 32000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 10mm | ||
Static Load Rating 2.7kN | ||
Dynamic Load Rating 2.81kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
SKF Needle Roller Bearing, 6 mm ID - HK 0609
Use this SKF needle roller bearing to ease the rotary motion of a shaft. The deep-drawn outer wall provides an increased contact area, making it particularly capable of supporting large loads. The bearing's open-ended construction allows for more effective circulation of lubricant, and it enables a maximum speed of 32000 rpm when oil is used. It's especially useful for situations where a very compact and economic bearing arrangement is called for. You'll find needle roller bearings such as this in automotive engineering applications.
• Parallel cage bore
• Sheet steel
• Dynamic load rating of 2.81 kN
• Limit load of 285 N
• Inside diameter of 6 mm
• Maximum speed (grease) of 20000 rpm
• Maximum speed (oil) of 32000 rpm
• Outside diameter of 10 mm
• Race width of 9 mm
• Static load rating of 2.7 kN
Application Information
• Manufacturing
• Construction
• Automotive engineering
Can this bearing be used directly on a shaft?
In general, this needle roller bearing is used directly on a shaft that has already been ground and hardened. In cases where the shaft isn't hard enough, you can use the bearing in conjunction with an inner ring.
Related links
- SKF HK 0608 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- RS PRO HK 609 6 mm ID Metric Roller Bearing Needle, 10 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- RS PRO HK0609 6 mm ID Metric Roller Bearing Needle, 10 mm OD
- INA NK5/10-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD
- INA NK5/12-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD
- SKF NK 5/10 TN 5 mm ID Needle Roller Bearing Needle, 10 mm OD
- SKF K 10X13X10 TN 10 mm ID Roller Bearing Needle, 13 mm OD
