NTN 4T-30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 453-421
- Mfr. Part No.:
- 4T-30307
- Brand:
- NTN
Subtotal (1 unit)*
$64.37
(exc. GST)
$70.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.37 |
*price indicative
- RS Stock No.:
- 453-421
- Mfr. Part No.:
- 4T-30307
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 77kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30307 | |
| Maximum Speed - Oil | 6600rpm | |
| Cup Width | 18mm | |
| Number of Rows | 1 | |
| Cone Width | 21mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 80mm | |
| Bearing Dynamic Load Rating | 83kN | |
| Maximum Speed - Grease | 5000rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 77kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-30307 | ||
Maximum Speed - Oil 6600rpm | ||
Cup Width 18mm | ||
Number of Rows 1 | ||
Cone Width 21mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 80mm | ||
Bearing Dynamic Load Rating 83kN | ||
Maximum Speed - Grease 5000rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to accommodate both radial and axial loads in one direction, making it an ideal choice for various applications where reliability and performance are paramount. Engineered with a high standard of precision, it features a pressed steel cage that ensures smooth operation under demanding conditions. The robust construction and high-quality materials contribute to its longevity and efficiency, suitable for a range of industrial uses. This bearing efficiently manages load pressures while providing excellent resistance to wear, making it a valuable component for machinery that requires durable and dependable performance. The design principles not only enhance operational capabilities but also result in reduced maintenance, leading to significant cost savings over time.
Constructed with a strong pressed steel cage for enhanced durability
Designed to handle both radial and axial loads in one direction with ease
Features a smooth internal design for reduced friction and improved efficiency
Offers a wide operating temperature range, suitable for various environments
High-performance ratings ensure reliable operation under different load conditions
Minimises maintenance needs, providing a cost-efficient solution for industrial applications
Compatible with various equipment designs, making it versatile for multiple uses
Related links
- SKF 30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- RS PRO 30307 Taper 35 mm ID Metric Roller Bearing, 80 mm OD
- NTN 4T-32307C Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- Timken 30307 Taper 35 mm ID Metric Roller Bearing, 80 mm OD
- NTN 4T-32307 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 80 mm OD
- SNR 30307A Taper Roller 35 mm ID Roller Bearing, 80 mm OD
