SKF AXK 120155 120 mm ID Needle Roller Thrust Bearing Needle, 155 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$181.90

(exc. GST)

$200.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$181.90
6 - 11$180.32
12 +$176.97

*price indicative

RS Stock No.:
514-118
Mfr. Part No.:
AXK 120155
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Thrust Bearing

Inside Diameter

120mm

Race Width

4mm

Bore Type

Parallel

Cage Material

Steel

Number of Rows

1

Outside Diameter

155mm

Static Load Rating

680kN

Dynamic Load Rating

86.5kN

Standards/Approvals

No

Limiting Speed

2600rpm

Maximum Speed - Oil

1100rpm

Maximum Speed - Grease

800rpm

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Roller Bearing, Sheet Steel Cage, 120mm ID, 155mm OD, G2 Roller Grade - AXK 120155


When you've got significant axial loads to handle, get this thrust-type roller bearing from SKF on your team. The needle roller design means it can support large axial loads relative to its size. With a race width of just 4mm and a 680kN static load rating, it's a high-performer. The bearing's 1,300r/min reference speed makes it ideal for use with applications running at low to moderate rates, such as in industrial gearboxes.

Features & Benefits


• Heat-stabilized up to +120°C for use in challenging environments

• Weighs just 130g, so it doesn't add unnecessary load to your setup

• Easy to install thanks to its minimal axial space requirements

• Robust steel construction and sheet steel cage for durability

Applications


• Agricultural machinery

• Robotics systems

• HVAC components

Should I use grease or oil to lubricate this roller bearing?


You can use either, although which you pick will affect the speed rating of the unit. If you apply grease, the bearing will typically tun at 800r/min. With oil, you can boost that up to 1,100r/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy