JST, R2 Uninsulated Ring Terminal, 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 604-8323
- Mfr. Part No.:
- R2-4
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$13.56
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $13.56 | $0.136 |
| 10 - 49 | $13.28 | $0.133 |
| 50 - 99 | $12.72 | $0.127 |
| 100 + | $12.30 | $0.123 |
*price indicative
- RS Stock No.:
- 604-8323
- Mfr. Part No.:
- R2-4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R2 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.5mm | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 16.8mm | |
| Stud Size | 4 mm | |
| Colour | Grey | |
| Thickness | 800μm | |
| Standards/Approvals | CSA LR20812, JIS C2805, UL | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R2 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.5mm | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 16.8mm | ||
Stud Size 4 mm | ||
Colour Grey | ||
Thickness 800μm | ||
Standards/Approvals CSA LR20812, JIS C2805, UL | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
- RS Stock No. 6048165
- Mfr. Part No. 2-M4
1 Bag of 100
$8.27
- RS Stock No. 6048339
- Mfr. Part No. R2-5
1 Bag of 100
$7.73
- RS Stock No. 8388279
- Mfr. Part No. 2-5
Each (In a Pack of 100)
$0.243
- RS Stock No. 1667362
- Mfr. Part No. 2-M5
1 Box of 1000
$140.42
Related links
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey












