NTN 81124T2 120 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller, Complete Thrust, Needle Roller, 155 mm OD

Subtotal (1 unit)*

$823.19

(exc. GST)

$905.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$823.19

*price indicative

RS Stock No.:
454-596
Mfr. Part No.:
81124T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

120mm

Race Width

25mm

Bore Type

Round

Cage Material

Nylon

Roller Material

Steel

Dynamic Load Rating

172kN

Standards/Approvals

RoHS

Outside Diameter

155mm

Series

811

Maximum Speed - Oil

1800rpm

Maximum Speed - Grease

450rpm

Limiting Speed

450rpm

Static Load Rating

655kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Bearing Type

Thrust Cylindrical Roller, Complete Thrust, Needle Roller

COO (Country of Origin):
JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.

Steel 100Cr6 rolling element material

Durable construction

High axial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy