NTN NA6912R 60 mm ID Needle Roller Thrust Bearing Needle Roller, 85 mm OD
- RS Stock No.:
- 453-059
- Mfr. Part No.:
- NA6912R
- Brand:
- NTN
Subtotal (1 unit)*
$338.79
(exc. GST)
$372.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.79 |
*price indicative
- RS Stock No.:
- 453-059
- Mfr. Part No.:
- NA6912R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 95.5kN | |
| Internal Clearance | CN | |
| Static Load Rating | 191kN | |
| Number of Rows | 2 | |
| Outside Diameter | 85mm | |
| Standards/Approvals | RoHS | |
| Series | NA6912R | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 60mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 95.5kN | ||
Internal Clearance CN | ||
Static Load Rating 191kN | ||
Number of Rows 2 | ||
Outside Diameter 85mm | ||
Standards/Approvals RoHS | ||
Series NA6912R | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 6000rpm | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN AXK1112 66 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 85 mm OD
- NTN 81112T2 Thrust Cylindrical Roller 85 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NTN 81212T2 Complete Thrust 60 mm ID Needle Roller Thrust Bearing, 95 mm OD
- NTN 4T-30209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 81108T2 Needle Roller 60 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
